The Xicon 304-887-RC resistor features a 25V voltage rating and 1% tolerance. It has a resistance of 887 ohms and is constructed with thick film technology. The component is packaged in a 0402 case, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. It is designed for surface mount technology (SMT) and is available in quantities of 10,000 per reel. The Xicon 304-887-RC is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Xicon 304-887-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 304-887-RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 887R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 304-887-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.