The Xicon 304-931-RC is a 25V thick film SMD resistor with a resistance of 931 ohms and a tolerance of 1%. It has a compact 0402 package with dimensions of 0.35mm in height, 0.5mm in width, and 1mm in length. The resistor operates within a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. The Xicon 304-931-RC is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 931R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |