The 14R 1% Thick Film Resistor 0402 SMD/SMT from Xicon has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 10000 units, packaged in tape and reel. The resistor is a thick film type with a resistance of 14 ohms and a tolerance of 1%. It has a case code of 0402 in both imperial and metric measurements.
Xicon 30414 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 14R |
| Resistor Type | Thick Film |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.