The Xicon CR1 series 20R 1% SMD/SMT resistor is available in a 0402 case size. Operating temperature range is -55°C to 125°C. This resistor is packaged in tape and reel quantities of 10,000 units.
Xicon 30420 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.