The 30BJ250 series resistor features a 250V voltage rating and 5% tolerance. It has a resistance of 300R and is available in axial lead configuration. Operating temperature range is from -55°C to 125°C. The resistor is not RoHS compliant.
Sign in to ask questions about the Xicon 30BJ250-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 30BJ250-300 technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 300R |
| RoHS Compliant | No |
| Series | 30BJ250 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.