The 30BJ250-820K resistor from Xicon features a voltage rating of 250V and a resistance of 820kR with a tolerance of 5%. It has a lead diameter of 0.6mm and a length of 6.4mm, with a termination type of axial. The resistor operates within a temperature range of -55°C to 125°C and is available in quantities of 100. However, it is not RoHS compliant.
Xicon 30BJ250-820K technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 820kR |
| RoHS Compliant | No |
| Series | 30BJ250 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-820K to view detailed technical specifications.
No datasheet is available for this part.