Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicon 30BJ500-110K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Diameter | 0.74mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 110kR |
| RoHS Compliant | No |
| Series | 30BJ500 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ500-110K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.