Carbon Composition Resistors 1/2W BR GY OR GD
Xicon 30BJ500-18K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 18kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.