The Xicon 351-3230-RC is a red dome lens indicator with a luminous intensity of 350 millicandelas and a forward current rating of 20 milliamperes. It operates within a temperature range of -40°C to 85°C. The indicator is packaged in bulk quantities of 100 units.
Xicon 351-3230-RC technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.