Sign in to ask questions about the Xicon 351-5100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 351-5100 technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 1000mcd |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 351-5100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.