Standard LEDs - Through Hole T-1 3/4 YEL DIFF
Checking distributor stock and pricing after the page loads.
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Viewing Angle | 36° |
| RoHS | Not Compliant |