Sign in to ask questions about the Xicon 351-5501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 351-5501 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 351-5501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.