Standard LEDs - Through Hole 8MM YELLOW LED
Xicon 351-7541 technical specifications.
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 7.3mcd |
| Package Quantity | 100 |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
No datasheet is available for this part.