Sign in to ask questions about the Xicon 419-10520-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 419-10520-2 technical specifications.
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 1 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 419-10520-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.