Xicon 41PG300 technical specifications.
| Height | 35.05mm |
| Length | 44.45mm |
| Package Quantity | 200 |
| Termination | Through Hole |
| Width | 35.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41PG300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.