Sign in to ask questions about the Xicon 41PK100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 41PK100 technical specifications.
| Height | 38.1mm |
| Length | 44.45mm |
| Package Quantity | 25 |
| Termination | Through Hole |
| Width | 31.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41PK100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.