Transformers Audio & Signal METAL PIN BOBBIN
Xicon 429-7202 technical specifications.
| Package/Case | Metal |
| Height | 8.13mm |
| Primary Impedance | 10kR |
| Secondary Impedance | 2kR |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 429-7202 to view detailed technical specifications.
No datasheet is available for this part.