This shielded metal cable features a primary impedance of 500 ohms and a secondary impedance of 500 ohms. It has a maximum isolation voltage of 100 volts and is constructed with a radial termination. The cable measures 16.51mm in height, length, and width, providing a compact design. It is suitable for use in applications requiring shielding and high isolation voltage.
Xicon 429-7209-RC technical specifications.
| Package/Case | Metal |
| Height | 16.51mm |
| Isolation Voltage | 100V |
| Length | 16.51mm |
| Primary Impedance | 500R |
| Secondary Impedance | 500R |
| Shielding | Shielded |
| Termination | Radial |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 429-7209-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.