This shielded metal component features a primary impedance of 600 ohms and a secondary impedance of 600 ohms. It has a radial lead termination and is packaged in bulk form. The component measures 16.51mm in height, length, and width, and is designed to withstand an isolation voltage of 100 volts.
Xicon 429-7216-RC technical specifications.
| Package/Case | Metal |
| Height | 16.51mm |
| Isolation Voltage | 100V |
| Length | 16.51mm |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Secondary Impedance | 600R |
| Shielding | Shielded |
| Termination | Radial |
| Width | 16.51mm |
| RoHS | Compliant |
No datasheet is available for this part.