Audio Transformers / Signal Transformers IF TRAN AM 60K-600
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Height | 12.19mm |
| Length | 10.16mm |
| Package Quantity | 100 |
| Primary Impedance | 60kR |
| Secondary Impedance | 600R |
| Termination | Radial |
| Width | 10.16mm |
| RoHS | Compliant |