Audio & Signal Transformers IF XFMR 455KHZ
Checking distributor stock and pricing after the page loads.
| Height | 12.19mm |
| Length | 10.16mm |
| Package Quantity | 100 |
| Primary Impedance | 30kR |
| Secondary Impedance | 500R |
| Termination | Radial |
| Width | 10.16mm |
| RoHS | Compliant |