Transformers Audio & Signal IF TRAN AM 20K-6K
Xicon 42IF103 technical specifications.
| Height | 12.19mm |
| Length | 10.16mm |
| Primary Impedance | 20kR |
| Secondary Impedance | 6kR |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.