The 42IF124-RC component is a 300 package with a height of 13.49mm and a length of 10.49mm. It features a radial termination and a width of 7.01mm. The component operates within a temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicon 42IF124-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Height | 13.49mm |
| Length | 10.49mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 15kR |
| Secondary Impedance | 300R |
| Termination | Radial |
| Width | 7.01mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42IF124-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.