The 42TL022 is a 12.7mm high, 15mm wide and 15mm long unshielded transformer with a primary impedance of 1.5kR and a secondary impedance of 600R. It features a through hole termination and can withstand an isolation voltage of 100V. The transformer is part of the 42TL series.
Sign in to ask questions about the Xicon 42TL022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 42TL022 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Primary Impedance | 1.5kR |
| Secondary Impedance | 600R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TL022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.