Transformers Audio & Signal XFMR 17KCT/1KCT
Xicon 42TL025 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Primary Impedance | 17kR |
| Secondary Impedance | 1kR |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TL025 to view detailed technical specifications.
No datasheet is available for this part.