Transformers Audio & Signal XFMR 500CT/16CT
Xicon 42TL026 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Package Quantity | 100 |
| Primary Impedance | 500R |
| Secondary Impedance | 16R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TL026 to view detailed technical specifications.
No datasheet is available for this part.