The 42TM Series transformer features a radial termination and a primary impedance of 10kR and a secondary impedance of 2kR. It has an isolation voltage of 100V and operates within a temperature range of -30°C to 80°C. The transformer is available in a package quantity of 100. Its dimensions are 17mm in height, 22mm in length, and 15.01mm in width.
Sign in to ask questions about the Xicon 42TM002-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 42TM002-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 10kR |
| Secondary Impedance | 2kR |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42TM002-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.