The 42TM004-RC is a transformer from Xicon with a radial termination style and a primary impedance of 280 ohms in series with a secondary impedance of 8 ohms. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The transformer is packaged in quantities of 100 and has a height of 17mm, a length of 22mm, and a width of 15.01mm.
Xicon 42TM004-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 280R |
| Secondary Impedance | 8R |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Compliant |
No datasheet is available for this part.