Sign in to ask questions about the Xicon 42TM006-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 42TM006-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 20kR |
| Secondary Impedance | 1kR |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42TM006-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.