The 42TM011-RC transformer features a primary impedance of 1.5kR and secondary impedance of 500R. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The transformer is available in a package quantity of 100. It measures 17mm in height, 22mm in length, and 15.01mm in width.
Xicon 42TM011-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 1.5kR |
| Secondary Impedance | 500R |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Compliant |
No datasheet is available for this part.