The 42TM017-RC is a transformer with a primary impedance of 25kR and a secondary impedance of 600R. It has a radial termination and measures 17mm in height, 22mm in length, and 15.01mm in width. The transformer operates within a temperature range of -30°C to 80°C. It is designed for use in applications requiring high isolation voltage, with a maximum isolation voltage of 100V.
Xicon 42TM017-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Primary Impedance | 25kR |
| Secondary Impedance | 600R |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Compliant |
No datasheet is available for this part.