The 42TM022-RC is a transformer from Xicon with a radial termination style and a maximum operating temperature of 80°C. It has a primary impedance of 1.5kR and a secondary impedance of 600R. The transformer is packaged in bulk and has a height of 17mm, length of 22mm, and a width of 15.01mm. It can withstand an isolation voltage of 100V and operates between -30°C and 80°C.
Xicon 42TM022-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Primary Impedance | 1.5kR |
| Secondary Impedance | 600R |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Compliant |
No datasheet is available for this part.