Audio Transformers / Signal Transformers XFMR 10KCT/500CT
Checking distributor stock and pricing after the page loads.
Xicon 42TM024-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 10kR |
| Secondary Impedance | 500R |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Compliant |