Transformers Audio & Signal XFMR 600CT/100CT
Xicon 42TM031 technical specifications.
| Height | 16.99mm |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Primary Impedance | 600R |
| Secondary Impedance | 100R |
| Termination | Through Hole |
| Width | 15.01mm |
| RoHS | Not Compliant |
No datasheet is available for this part.