Sign in to ask questions about the Xicon 42TU011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 42TU011 technical specifications.
| Height | 24.99mm |
| Length | 25.91mm |
| Primary Impedance | 1.5kR |
| Secondary Impedance | 500R |
| Termination | Through Hole |
| Width | 19.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TU011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.