Audio & Signal Transformers XFMR 10KCT-5KCT
Checking distributor stock and pricing after the page loads.
| Height | 18.8mm |
| Isolation Voltage | 100V |
| Length | 24.89mm |
| Primary Impedance | 10kR |
| Secondary Impedance | 5kR |
| Series | 42TU |
| Termination | Radial |
| Width | 18.29mm |
| RoHS | Compliant |