The 434-18-4R7K-RCX is an SMD/SMT inductor from Xicon, packaged in a 1812 case. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor has a self-resonant frequency of 35MHz and a Q factor of 50. It is available in quantities of 500, packaged on a tape and reel. The inductor is designed to handle a maximum DC current of 315mA with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 35MHz |
| Series | 434-18 |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |