The 434-18-6R8K-RCX inductor from Xicon is a surface-mount device with a package quantity of 500 units per reel. It features a Q factor of 50 and a self-resonant frequency of 27MHz. The inductor operates within a temperature range of -30°C to 100°C and has a maximum DC current rating of 285mA. The 434-18 series inductor is available in a 1812 package case with a height and width of 3.2mm and a length of 4.5mm.
Xicon 434-18-6R8K-RCX technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 27MHz |
| Series | 434-18 |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.