This inductor has a maximum operating temperature range of -20°C to 100°C and a maximum DC current rating of 225mA. It features a self-resonant frequency of 18MHz and a Q factor of 50. The inductor is available in a package quantity of 500, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Xicon 435-18-120K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 435-18-120K-RC technical specifications.
| Height | 0.126mm |
| Inductance | 12uH |
| Length | 0.177mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 18MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.126mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 435-18-120K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.