Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xicon 4360102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Impedance | 1kR |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistance | 1000R |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 4360102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.