Sign in to ask questions about the Xicon 43HH224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 43HH224 technical specifications.
| Inductance | 220uH |
| Length | 9.53mm |
| Max DC Current | 103mA |
| Self Resonant Frequency | 6.2MHz |
| Series | 43HH |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43HH224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.