Resistor; Wirewound; Res 100 Ohms; Pwr-Rtg200 W; Tol 1%; Lug; Alum Housed; Heat Sink
Checking distributor stock and pricing after the page loads.
Xicon HS200-100F technical specifications.
| Package/Case | Aluminum |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Termination | Lug |
| Tolerance | 1% |
| Wire/Cable Diameter | 31mm |
| RoHS | Not Compliant |