Resistor; Wirewound; Res 100 Ohms; Pwr-Rtg25 W; Tol 1%; Lug; Alum Housed
Xicon HS25-100F technical specifications.
| Package/Case | Aluminum |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Termination | Lug |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.