The Alveo U200 is a PCIe Gen3 x16 compliant data center accelerator card designed to accelerate compute-intensive applications such as machine learning inference, video processing, and data analytics. Built on the 16nm UltraScale architecture, it features the Virtex UltraScale+ technology and provides reconfigurable acceleration that can adapt to changing algorithm standards. This specific SKU features 64GB of DDR4 memory and a passive thermal cooling solution suited for server airflow environments.
Xilinx A-U200-P64G-PQ-G technical specifications.
| Memory Capacity | 64GB |
| Memory Bandwidth | 77GB/s |
| Internal SRAM Bandwidth | 31TB/s |
| Total Electrical Card Load | 225W |
| Peak INT8 Performance | 18.6TOPs |
| Look-up Tables (LUTs) | 892000Count |
| PCIe Interface | Gen3 x16Gen/Lanes |
| Form Factor | Standard Height, Dual-Slot |
| Cooling Solution | Passive |
| Pcie | CEM rev.3.0 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx A-U200-P64G-PQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.