The Xilinx Alveo U50 is a single-slot, low-profile data center accelerator card featuring 8 GB of high-bandwidth memory (HBM2) and 100 Gbps networking capability. It is built on the Xilinx UltraScale+ architecture and operates with a 75W maximum power limit. Designed for workloads in financial computing, machine learning, computational storage, and data search and analytics, it supports PCI Express Gen3 x16 or dual Gen4 x8 interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx A-U50-P00G-PQ-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| HBM2 Capacity | 8GB |
| HBM2 Bandwidth | 460GB/s |
| Total Electrical Card Load | 75W |
| Look-up Tables (LUTs) | 872000count |
| DSP Slices | 5952count |
| Form Factor | Half-height, half-lengthsize |
| Network Interface | QSFP28type |
| PCIe Interface | Gen3 x16, Gen4 x8, CCIXgeneration |
| Internal SRAM Capacity | 28MB |
| Form Factor | Single-slot Low-profile |
| Network Standard | 100 Gbps |
Download the complete datasheet for Xilinx A-U50-P00G-PQ-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.