The KCU105 Evaluation Kit is a comprehensive development platform for the Kintex UltraScale FPGA family. It provides a hardware environment for developing and evaluating high-performance designs targeting the XCKU040-2FFVA1156E device. The board features include 2GB DDR4 component memory, dual SFP+ cages for 10Gbps Ethernet, an 8-lane PCI Express Gen3 interface, and dual FPGA Mezzanine Card (FMC) interfaces for I/O expansion. It is optimized for prototyping applications in data centers, wireless infrastructure, and DSP-intensive systems.
Checking distributor stock and pricing after the page loads.
Xilinx EK-U1-KCU105-G technical specifications.
| Main FPGA Device | XCKU040-2FFVA1156E |
| System Logic Cells | 530K |
| DSP Slices | 1920Slices |
| Block RAM | 21.1Mb |
| DDR4 Memory | 2GB |
| Configuration Flash | 512 (Dual Quad SPI)Mb |
| PCI Express Interface | Gen3 x8Lanes |
| SFP+ Interface | 2Ports |
| Expansion Connectors | 1x FMC HPC, 1x FMC LPC |
| Ethernet Interface | 10/100/1000 Mbps RJ45 |
| Video Output | HDMI |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.