
USB interface programmer for FPGA and CPLD devices. Features a Type B USB connector for plug-and-play connectivity. Utilizes SPI interface for efficient communication. Designed for development and prototyping, this in-circuit debugger and emulator supports JTAG and SWD protocols.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx HW-USB-II-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx HW-USB-II-G technical specifications.
| Connector Type B | USB, Plug |
| Core Architecture | FPGA |
| Interface | SPI |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Xilinx HW-USB-II-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
