Xilinx XA3S1200E-4FGG400I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 21 |
| Length | 21 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 232 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 304 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S1200E-4FGG400I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.