This 100-pin quad VQFP FPGA from Xilinx operates within a temperature range of -40 to 125°C. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device features 59 outputs and 66 inputs, with a maximum clock frequency of 572. It meets the AEC-Q100 screening level and is packaged in a lead-free VQFP-100.
Xilinx XA3S250E-4VQG100Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 66 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S250E-4VQG100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.