The XA95144XL-15CSG144I is an industrial-grade FPGA with 144 terminals, 117 I/O lines, and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of S-PBGA-B144 and a CSP-144 package type. The device operates within a supply voltage range of 3 to 3.6 volts and has a minimum operating temperature of -40 degrees Celsius. It is suitable for use in industrial applications.
Xilinx XA95144XL-15CSG144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 117 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA95144XL-15CSG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.